1585333 | Phoenix Contact
Pin contact insert, 25D, 16 pole, equipped, screw connection, with PE contact, 1585333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1312 € *
Available in 5 Days: 38 pcs. - if ordered today
Contact insert module, 1585333, Phoenix Contact
HEAVYCON pin insert, A16 series, 16-poles, Screw connection, Numbering from 17 - 32
Features
- Can be coded with plastic coding profile
- For a test pin 2 mm in diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 25D | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |