1585281 | Phoenix Contact

Socket contact insert, 7D, 4 pole, equipped, push-in, with PE contact, 1585281

Order No.: 62P1127
EAN: 4046356285018
MPN:
1585281
HC-A04-I-PT-F
Series: HC-A
1585281 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.6247 €

Contact insert module, 1585281, Phoenix Contact

Contact insert, Number of positions: 4+PE, Size: D7, Number of connections per position: 1, Socket, Push-in connection, 230 V, 10 A, 0.14-1.5 mm

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Shortest installation time compared to other connection technologies
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 7D
Additional parts equipped
Contact connection push-in
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes