1585265 | Phoenix Contact
Socket contact insert, 7D, 3 pole, equipped, push-in, with PE contact, 1585265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1495 € *
Standard delivery time from the manufacturer is: 6 Weeks
Contact insert module, 1585265, Phoenix Contact
Contact insert, Number of positions: 3+PE, Size: D7, Number of connections per position: 1, Socket, Push-in connection, 230 V/400 V, 10 A, 0.14-1.5 mm
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Shortest installation time compared to other connection technologies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 7D | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |