1585249 | Phoenix Contact
Socket contact insert, 7D, 4 pole, equipped, screw connection, with PE contact, 1585249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5755 € *
Available in 5 Days: 1,183 pcs. - if ordered today
Contact insert module, 1585249, Phoenix Contact
Contact insert, Number of positions: 4+PE, Size: D7, Number of connections per position: 1, Socket, Screw connection, 230 V/400 V, 10 A, 0.5-2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 7D | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 4 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |