1585210 | Phoenix Contact
Pin contact insert, 7D, 3 pole, equipped, screw connection, with PE contact, 1585210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Available in 5 Days: 1,453 pcs. - if ordered today
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
10.5672 €
50 pcs.
9.6152 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1585210, Phoenix Contact
Contact insert, Number of positions: 3+PE, Size: D7, Number of connections per position: 1, Pin, Screw connection, 230 V/400 V, 10 A, 0.5-2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 7D | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 3 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |