1584774 | Phoenix Contact
Pin contact insert, 6B, 10 pole, unequipped, crimp connection, with PE contact, 1584774
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3601 € *
Available in 5 Days: 589 pcs. - if ordered today
Total Price:
22.36 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3601 €
10 pcs.
19.6707 €
50 pcs.
18.3379 €
150 pcs.
17.5287 €
500 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1584774, Phoenix Contact
HEAVYCON pin insert, Series: BB10, 10-poles, Crimp connection, With plastic coding profile, Can be coded
Features
- For fast coding with plastic profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |