1584732 | Phoenix Contact
Pin contact insert, 16B, 32 pole, unequipped, crimp connection, with PE contact, 1584732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2617 € *
Available in 5 Days: 13 pcs. - if ordered today
Contact insert module, 1584732, Phoenix Contact
HEAVYCON pin insert, Series: BB32, 32-poles, Crimp connection, With plastic coding profile, Can be coded
Features
- For fast coding with plastic profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 32 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |