1584703 | Phoenix Contact
Socket contact insert, 6B, 10 pole, unequipped, crimp connection, with PE contact, 1584703
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3601 € *
Available in 5 Days: 434 pcs. - if ordered today
Contact insert module, 1584703, Phoenix Contact
HEAVYCON socket insert, Series: BB10, 10-poles, Crimp connection, With plastic coding profile, Can be coded
Features
- For fast coding with plastic profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |