1584392 | Phoenix Contact
Pin contact insert, 25D, 25 pole, unequipped, crimp connection, with PE contact, 1584392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6338 € *
Available in 5 Days: 226 pcs. - if ordered today
Contact insert module, 1584392, Phoenix Contact
HEAVYCON male insert, D25 series, 25-poles, Crimp connection
Features
- Can be used in rail vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 25D | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 25 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |