1584363 | Phoenix Contact
Socket contact insert, 7D, 8 pole, unequipped, crimp connection, 1584363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 5 Days: 54 pcs. - if ordered today
Contact insert module, 1584363, Phoenix Contact
Contact insert, Number of positions: 8, Size: D7, Number of connections per position: 1, Socket, Crimp connection, 42 V, 10 A, 0.14-2.5 mm²
Features
- Can be used in rail vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 7D | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |