1584350 | Phoenix Contact

Pin contact insert, 7D, 8 pole, unequipped, crimp connection, 1584350

Order No.: 62P2099
EAN: 4046356142618
MPN:
1584350
HC-D 8-I-CT-M
Series: HC-D
1584350 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Available in 5 Days: 2,402 pcs. - if ordered today
Total Price:
6.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9258 €

Contact insert module, 1584350, Phoenix Contact

Contact insert, Number of positions: 8, Size: D7, Number of connections per position: 1, Pin, Crimp connection, 42 V, 10 A, 0.14-2.5 mm²

Features

  • Can be used in rail vehicles
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 7D
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes