1584347 | Phoenix Contact

Socket contact insert, 7D, 7 pole, unequipped, crimp connection, with PE contact, 1584347

Order No.: 62P2096
EAN: 4046356142601
MPN:
1584347
HC-D 7-I-CT-F
Series: HC-D
1584347 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Available in 5 Days: 392 pcs. - if ordered today
Total Price:
6.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7116 €

Contact insert module, 1584347, Phoenix Contact

Contact insert, Number of positions: 7+PE, Size: D7, Number of connections per position: 1, Socket, Crimp connection, 250 V, 10 A, 0.14-2.5 mm², Only suitable for plastic housings

Features

  • Can be used in rail vehicles
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 7D
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes