1584130 | Phoenix Contact
Socket contact insert, 24B, 108 pole, unequipped, crimp connection, with PE contact, 1584130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.89 € *
Standard delivery time from the manufacturer is: 17 Weeks
Contact insert module, 1584130, Phoenix Contact
HEAVYCON female insert, DD108 series, 108-poles, Crimp connection
Features
- Can be used in rail vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 108 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |