1583878 | Phoenix Contact
Pin contact insert, VC3, 5 pole, unequipped, crimp connection, with PE contact, 1583878
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.6759 €
50 pcs.
6.0809 €
100 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1583878, Phoenix Contact
Contact insert, Contact carriers, Type: VC3, Housing material: PA 6.6, Color: light gray, Number of positions: 5, Rated voltage: 690 V, Rated current: 70 A, Connection method: Crimp connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Simply snap into the VC-AR... panel cutout and you're done
- No need for panel mounting flange
- No need for panel mounting frame
- Crimp contacts are released using a flat-bladed screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | VC3 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 5 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |