1583877 | Phoenix Contact
Pin contact insert, VC2, 4 pole, unequipped, crimp connection, with PE contact, 1583877
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.7834 €
50 pcs.
5.2598 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1583877, Phoenix Contact
Contact insert, Contact carriers, Type: VC2, Housing material: PA, Color: light gray, Number of positions: 4, Rated voltage: 690 V, Rated current: 70 A, Connection method: Crimp connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Simply snap into the VC-AR... panel cutout and you're done
- No need for panel mounting flange
- No need for panel mounting frame
- Crimp contacts are released using a flat-bladed screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | VC2 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |