1583555 | Phoenix Contact

Pin contact insert, 6 pole, equipped, screw connection, with PE contact, 1583555

Order No.: 62P4837
EAN: 4046356156295
MPN:
1583555
VC-AMS 6-PE
Series: VC-AMS
1583555 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.879 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.879 €

Contact insert module, 1583555, Phoenix Contact

Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 6, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 250, Rated current: 10 A, Connection method: Screw connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.

Features

  • Compact design
  • Universal connection
  • Proven COMBICON technology
  • Can be keyed to prevent incorrect connection
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes