1583513 | Phoenix Contact
Socket contact insert, 2 pole, equipped, screw connection, with PE contact, 1583513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Available: 32 pcs.
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9623 €
50 pcs.
4.5220 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1583513, Phoenix Contact
Contact insert, Housing material: Polyamide, Color: light gray, Number of positions: 2, Min. conductor cross section: 0.25 mm², Max. conductor cross section: 4 mm², Rated voltage: 400, Rated current: 20 A, Connection method: Screw connection, Type of contact: Socket. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |