1580537 | Phoenix Contact
Socket contact insert, 16B, 6 pole, equipped, screw connection, with PE contact, 1580537
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.8475 € *
Available in 5 Days: 70 pcs. - if ordered today
Contact insert module, 1580537, Phoenix Contact
Socket contact insert with screw connection, Number of positions 6 + PE, For HEAVYCON housing designs B16 and B32, Incl. 1 x PE connection for 16 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |