1550585 | Phoenix Contact
Pin contact insert, DCC06, 4 pole, crimp connection, with PE contact, 1550585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8643 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
11.1146 €
50 pcs.
10.4601 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1550585, Phoenix Contact
Contact insert, number of positions: 4+PE, size: DCC06, Pin, Crimp connection, 690 V, 100 A, 6 mm² - 25 mm², application: Power supply in data centers, tool-free Click-in mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | DCC06 | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |