1550584 | Phoenix Contact

Socket contact insert, 4 pole, crimp connection, with PE contact, 1550584

Order No.: 61P8022
EAN: 4067923026940
MPN:
1550584
HC-DCC4-I-CT-HW-F
Series: HC-D
1550584 Phoenix Contact Contact Inserts Image 1
1550584 Phoenix Contact Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8643 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
11.1146 €
50 pcs.
10.4601 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1550584, Phoenix Contact

Contact insert, number of positions: 4+PE, size: DCC06, Socket, Crimp connection, 690 V, 100 A, 6 mm² - 25 mm², application: Power supply in data centers, tool-free Click-in mounting.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection crimp connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes