1544117 | Phoenix Contact

Contact insert module

Order No.: 64P4602
EAN: 4067923017603
MPN:
1544117
1544117 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6072 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
29.61 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6072 €
5 pcs.
27.5366 €
10 pcs.
25.3351 €
25 pcs.
23.0622 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1544117, Phoenix Contact

Contact insert module, number of positions: 1, power contacts: 1, control contacts: 0, Socket, Push-in connection, 830 V, 76 A, 2.5 mm² - 16 mm², application: Power.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection push-in
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes