1450937 | Phoenix Contact
Contact insert module
Order No.: 64P4640
EAN: 4063151850869
MPN:
1450937
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3522 € *
Available in 5 Days: 23 pcs. - if ordered today
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.4835 €
50 pcs.
10.5672 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1450937, Phoenix Contact
Contact insert module, number of positions: 42, power contacts: 0, control contacts: 42, Socket, Crimp connection, 150 V, 10 A, 0.14 mm² - 2.5 mm², application: Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 42 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |