1423961 | Phoenix Contact

Pin contact insert, 5 pole, equipped, push-in, 1423961

Order No.: 62P2569
EAN: 4055626365800
MPN:
1423961
HC-M-05L-TPT-M
Series: HC-M
1423961 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9579 € *
Available in 5 Days: 165 pcs. - if ordered today
Total Price:
15.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9579 €

Contact insert module, 1423961, Phoenix Contact

Contact insert module, Number of positions: 5, Power contacts: 5, Control contacts: 0, Number of connections per position: 2, Pin, Push-in connection, 230 V/400 V, 16 A, 0.25-1.5 mm², Application: Power

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Double conductor connection per pole
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection push-in
Pin number 5 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes