1423723 | Phoenix Contact
Pin contact insert, 9 pole, equipped, screw connection, 1423723
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.2057 € *
Available in 5 Days: 776 pcs. - if ordered today
Contact insert module, 1423723, Phoenix Contact
Contact insert module, Number of positions: 9, Type: D-SUB 9, Pin, Screw connection, 48 V, 1 A, 0.08-0.5 mm², Application: Data
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Double conductor connection per pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 9 pole | |
| Special Contacts | D-Sub | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |