1423017 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, push-in, with PE contact, 1423017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7631 € *
Available in 5 Days: 70 pcs. - if ordered today
Contact insert module, 1423017, Phoenix Contact
Contact insert, Number of positions: 10+PE, Size: B10, Number of connections per position: 2, Pin, Push-in connection, 500 V, 16 A, 0.25-1.5 mm², Application: Power
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Double conductor connection per pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 10B | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |