1419893 | Phoenix Contact
Pin contact insert, 7D, 2 pole, unequipped, crimp connection, with PE contact, 1419893
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9595 € *
Available in 5 Days: 258 pcs. - if ordered today
Contact insert module, 1419893, Phoenix Contact
Contact insert, Number of positions: 2+PE, Size: D7, Number of connections per position: 1, Pin, Crimp connection, 400 V, 40 A, 1.5-6 mm², Application: Power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 7D | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |