1419887 | Phoenix Contact

Pin contact insert, 8 pole, unequipped, IDC connection, 1419887

Order No.: 62P2642
EAN: 4055626253251
MPN:
1419887
HC-M-RJ45-08-M
Series: HC-M
1419887 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.3180 € *
Available in 5 Days: 442 pcs. - if ordered today
Total Price:
38.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.3180 €

Contact insert module, 1419887, Phoenix Contact

Contact insert module, Number of positions: RJ45, Type: RJ45, Pin, 48 V, 1 A, Application: Data

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection IDC connection
Pin number 8 pole
Special Contacts RJ45
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes