1418625 | Phoenix Contact

Socket contact insert, 7D, 12 pole, unequipped, crimp connection, with PE contact, 1418625

Order No.: 62P2660
EAN: 4055626249384
MPN:
1418625
HC-Q12-I-CT-F
Series: HC-Q
1418625 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6378 € *
Available in 5 Days: 3,075 pcs. - if ordered today
Total Price:
12.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6378 €

Contact insert module, 1418625, Phoenix Contact

Contact insert, Number of positions: 12+PE, Size: D7, Number of connections per position: 1, Socket, Crimp connection, 400 V, 12 A, 0.14-2.5 mm²

Features

  • Can be keyed in seconds thanks to plastic profiles
  • 16 coding options without loss of contact space
  • Contact insert including IP65 sealing screw
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 7D
Additional parts unequipped
Contact connection crimp connection
Pin number 12 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes