1418624 | Phoenix Contact

Pin contact insert, 7D, 7 pole, unequipped, crimp connection, with PE contact, 1418624

Order No.: 62P2659
EAN: 4055626249377
MPN:
1418624
HC-Q07-I-CT-M
Series: HC-Q
1418624 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Available in 5 Days: 275 pcs. - if ordered today
Total Price:
13.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0305 €

Contact insert module, 1418624, Phoenix Contact

Contact insert, Number of positions: 7+PE, Size: D7, Number of connections per position: 1, Pin, Crimp connection, 400 V, 12 A, 0.14-2.5 mm²

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 7D
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes