1418623 | Phoenix Contact
Socket contact insert, 7D, 7 pole, unequipped, crimp connection, with PE contact, 1418623
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0305 € *
Available in 5 Days: 384 pcs. - if ordered today
Contact insert module, 1418623, Phoenix Contact
Contact insert, Number of positions: 7+PE, Size: D7, Number of connections per position: 1, Socket, Crimp connection, 400 V, 12 A, 0.14-2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 7D | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 7 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |