1417433 | Phoenix Contact
Socket contact insert, 3 pole, unequipped, crimp connection, 1417433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Available in 5 Days: 176 pcs. - if ordered today
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1417433, Phoenix Contact
Contact insert module, Number of positions: 3, Socket, Pin, Application: Pneumatics, For internal hose diameter of 1.6 / 3 / 4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |