1417408 | Phoenix Contact
Pin contact insert, 2 pole, unequipped, crimp connection, 1417408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.4217 € *
Available in 5 Days: 15 pcs. - if ordered today
Contact insert module, 1417408, Phoenix Contact
Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Pin, Crimp connection, 2900 V/5000 V, 16 A, 0.5-4 mm², Application: High-voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |