1417392 | Phoenix Contact

Pin contact insert, 2 pole, equipped, axial screw connection, 1417392

Order No.: 62P2547
EAN: 4055626112718
MPN:
1417392
HC-M-02-AT-M-35
Series: HC-M
1417392 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5842 € *
Available in 5 Days: 982 pcs. - if ordered today
Total Price:
27.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5842 €

Contact insert module, 1417392, Phoenix Contact

Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Pin, Axial screw connection, 1000 V, 100 A, 10-35 mm², Application: Power

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes