1417390 | Phoenix Contact

Socket contact insert, 2 pole, equipped, axial screw connection, 1417390

Order No.: 62P2544
EAN: 4055626112701
MPN:
1417390
HC-M-02-AT-F-35
Series: HC-M
1417390 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4152 € *
Available in 5 Days: 661 pcs. - if ordered today
Total Price:
33.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.4152 €

Contact insert module, 1417390, Phoenix Contact

Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Socket, Axial screw connection, 1000 V, 100 A, 10-35 mm², Application: Power

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes