1417387 | Phoenix Contact

Socket contact insert, 2 pole, equipped, axial screw connection, 1417387

Order No.: 62P2542
EAN: 4055626112688
MPN:
1417387
HC-M-02-AT-F-10
Series: HC-M
1417387 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6735 € *
Available in 5 Days: 722 pcs. - if ordered today
Total Price:
12.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6735 €

Contact insert module, 1417387, Phoenix Contact

Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Socket, Axial screw connection, 830 V, 40 A, 2.5-10 mm², Application: Power

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts equipped
Contact connection axial screw connection
Pin number 2 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes