1417382 | Phoenix Contact
Pin contact insert, 16B, 1 pole, equipped, axial screw connection, with PE contact, 1417382
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9253 € *
Available in 5 Days: 243 pcs. - if ordered today
Contact insert module, 1417382, Phoenix Contact
Contact insert module, Number of positions: PE, Power contacts: 0, Control contacts: 0, Pin, Axial screw connection, 25-70 mm², Application: PE transmission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 16B | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 1 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |