1417374 | Phoenix Contact
Pin contact insert, 2 pole, unequipped, crimp connection, 1417374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Available in 5 Days: 256 pcs. - if ordered today
Contact insert module, 1417374, Phoenix Contact
Contact insert module, Number of positions: 2, Pin, Crimp connection, 48 V, 10 A, 0.14-2. 5 mm², Application: Data/signal, For using two EMC connectors (pin), Number of positions: 1, 4, 8
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |