1417373 | Phoenix Contact
Socket contact insert, 5 pole, equipped, push-in, 1417373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9250 € *
Available: 7 pcs.
Available in 5 Days: 4,654 pcs. - if ordered today
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
8.0325 €
100 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1417373, Phoenix Contact
Contact insert module, Number of positions: 5, Power contacts: 5, Control contacts: 0, Socket, Push-in connection, 400 V, 16 A, 0.14-2.5 mm², Application: Power
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | push-in | |
| Pin number | 5 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |