1417370 | Phoenix Contact
Socket contact insert, 4 pole, equipped, solder/crimp connection, 1417370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Available in 5 Days: 97 pcs. - if ordered today
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9865 €
50 pcs.
3.6295 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1417370, Phoenix Contact
Contact insert module, Number of positions: 4xKOAX, Power contacts: 0, Control contacts: 4, Socket, Soldering and crimp connection, 48 V, 2 A, 0.14-2.5 mm², Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | solder/crimp connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |