1417307 | Phoenix Contact
Socket contact insert, 9 pole, unequipped, screw connection, 1417307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5286 € *
Available in 5 Days: 734 pcs. - if ordered today
Contact insert module, 1417307, Phoenix Contact
Contact insert module, Number of positions: 9, Type: D-SUB 9, Socket, Screw connection, 48 V, 1 A, 0.08-0.5 mm², Application: Data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | screw connection | |
| Pin number | 9 pole | |
| Special Contacts | D-Sub | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |