1417303 | Phoenix Contact
Socket contact insert, 8 pole, unequipped, crimp connection, 1417303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0566 € *
Available in 5 Days: 89 pcs. - if ordered today
Contact insert module, 1417303, Phoenix Contact
Contact insert module, Number of positions: 8, Socket, Crimp connection, 48 V, 5 A, 0.08- 0.5 mm², External cable diameter: 5 mm-7 mm, Application: Data, Without crimp contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |