1417296 | Phoenix Contact
Socket contact insert, 2 pole, equipped, axial screw connection, 1417296
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8718 € *
Available in 5 Days: 339 pcs. - if ordered today
Contact insert module, 1417296, Phoenix Contact
Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Socket, Axial screw connection, 690 V, 70 A, 4-25 mm², Application: Power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |