1414375 | Phoenix Contact
Socket contact insert, 25 pole, unequipped, crimp connection, 1414375
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available in 5 Days: 377 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.0694 €
50 pcs.
4.6172 €
100 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1414375, Phoenix Contact
Contact insert module, Number of positions: 25, Power contacts: 0, Control contacts: 25, Socket, Crimp connection, 30 V, 4 A, 0.08-0.5 mm², Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 25 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |