1414368 | Phoenix Contact

Pin contact insert, 6 pole, unequipped, crimp connection, 1414368

Order No.: 62P2575
EAN: 4055626025216
MPN:
1414368
HC-M-06P-CT-M
Series: HC-M
1414368 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5454 € *
Available in 5 Days: 313 pcs. - if ordered today
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.0932 €
50 pcs.
4.6410 €
100 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1414368, Phoenix Contact

Contact insert module, Number of positions: 6, Power contacts: 6, Control contacts: 0, Pin, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
PE contact No
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15