1414364 | Phoenix Contact
Pin contact insert, 3 pole, unequipped, crimp connection, 1414364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available in 5 Days: 535 pcs. - if ordered today
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8433 €
50 pcs.
4.4030 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1414364, Phoenix Contact
Contact insert module, Number of positions: 3+4, Power contacts: 3, Control contacts: 4, Pin, Crimp connection, 500 V, 40 A, 1.5-6 mm², Application: Power/signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 3 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |