1414360 | Phoenix Contact
Pin contact insert, 2 pole, unequipped, crimp connection, 1414360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 5 Days: 1,219 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1414360, Phoenix Contact
Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Pin, Crimp connection, 830 V, 40 A, 1.5-10 mm², Application: Power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |