1414357 | Phoenix Contact
Socket contact insert, 17 pole, unequipped, crimp connection, 1414357
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Available in 5 Days: 1,271 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5105 €
50 pcs.
3.1892 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1414357, Phoenix Contact
Contact insert module, Number of positions: 17, Power contacts: 0, Control contacts: 17, Socket, Crimp connection, 160 V, 10 A, 0.14-2.5 mm², Application: Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 17 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |