1414354 | Phoenix Contact

Pin contact insert, 12 pole, unequipped, crimp connection, 1414354

Order No.: 62P2583
EAN: 4055626024677
MPN:
1414354
HC-M-12-CT-M
Series: HC-M
1414354 Phoenix Contact Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8560 € *
Available in 5 Days: 7,353 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6418 €
50 pcs.
2.4038 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert module, 1414354, Phoenix Contact

Contact insert module, Number of positions: 12, Power contacts: 0, Control contacts: 12, Pin, Crimp connection, 250 V, 10 A, 0.14-2.5 mm², Application: Signal

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 12 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes