1409914 | Phoenix Contact
Socket contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 1409914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9399 € *
Standard delivery time from the manufacturer is: 2 Weeks
Contact insert module, 1409914, Phoenix Contact
HEAVYCON socket insert, BBB 64 series, 64-poles, Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 24B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 64 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |