1408465 | Phoenix Contact
Pin contact insert, COM, 17 pole, unequipped, crimp connection, with PE contact, 1408465
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 14 Weeks
Contact insert module, 1408465, Phoenix Contact
HEAVYCON crimp contact insert for compact plastic housing, male connector version, 17-poles + PE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | COM | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 17 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |